275V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Automotive Application - BMS | Taiwan Semiconductor

SMAJ170A

DigiKey Part Number
1801-SMAJ170ATR-ND - Tape & Reel (TR)
1801-SMAJ170ACT-ND - Cut Tape (CT)
1801-SMAJ170ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ170A
Description
TVS DIODE 170VWM 275VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
275V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.1A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
170V
Supplier Device Package
Voltage - Breakdown (Min)
189V
Base Product Number
Voltage - Clamping (Max) @ Ipp
275V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMAJ170ADiotec Semiconductor7,0404878-P4SMAJ170ACT-ND$3.04000Similar
In-Stock: 7,425
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.49100$24.91
100$1.57360$157.36
500$1.17698$588.49
1,000$1.04873$1,048.73
2,000$0.94071$1,881.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.67387$5,054.02
15,000$0.61566$9,234.90
22,500$0.58600$13,185.00
37,500$0.55266$20,724.75
52,500$0.53292$27,978.30
75,000$0.51373$38,529.75
Manufacturers Standard Package