
SMAJ14A | |
|---|---|
DigiKey Part Number | 1801-SMAJ14ATR-ND - Tape & Reel (TR) 1801-SMAJ14ACT-ND - Cut Tape (CT) 1801-SMAJ14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ14A Models |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ14A | SMC Diode Solutions | 0 | 1655-SMAJ14ACT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.18700 | $21.87 |
| 100 | $1.37870 | $137.87 |
| 500 | $1.02670 | $513.35 |
| 1,000 | $0.91292 | $912.92 |
| 2,000 | $0.81693 | $1,633.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.67387 | $5,054.02 |
| 15,000 | $0.61566 | $9,234.90 |
| 22,500 | $0.58600 | $13,185.00 |
| 37,500 | $0.55266 | $20,724.75 |
| 52,500 | $0.53292 | $27,978.30 |
| 75,000 | $0.51373 | $38,529.75 |


