
SFAF808G | |
---|---|
DigiKey Part Number | 1801-SFAF808G-ND |
Manufacturer | |
Manufacturer Product Number | SFAF808G |
Description | DIODE STANDARD 600V 8A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
50 | $6.12860 | $306.43 |
100 | $5.46200 | $546.20 |
500 | $4.29222 | $2,146.11 |
1,000 | $3.91566 | $3,915.66 |
2,000 | $3.59901 | $7,198.02 |
5,000 | $3.25635 | $16,281.75 |
10,000 | $3.10171 | $31,017.10 |