
SFAF1608GH | |
---|---|
DigiKey Part Number | 1801-SFAF1608GH-ND |
Manufacturer | |
Manufacturer Product Number | SFAF1608GH |
Description | DIODE STANDARD 600V 16A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SFAF1608GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
50 | $7.60660 | $380.33 |
100 | $6.80450 | $680.45 |
500 | $5.39496 | $2,697.48 |
1,000 | $4.94163 | $4,941.63 |
2,000 | $4.56043 | $9,120.86 |
5,000 | $4.14805 | $20,740.25 |
10,000 | $4.10140 | $41,014.00 |