
SF66G | |
---|---|
DigiKey Part Number | 1801-SF66GTR-ND - Tape & Reel (TR) 1801-SF66GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF66G |
Description | DIODE STANDARD 400V 6A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF66G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.51800 | $55.18 |
100 | $3.61200 | $361.20 |
500 | $2.79206 | $1,396.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $2.45206 | $3,065.07 |
2,500 | $2.24177 | $5,604.42 |
3,750 | $2.13462 | $8,004.82 |
6,250 | $2.01419 | $12,588.69 |
8,750 | $1.94288 | $17,000.20 |
12,500 | $1.87358 | $23,419.75 |
31,250 | $1.82079 | $56,899.69 |