
SF35GH | |
---|---|
DigiKey Part Number | 1801-SF35GHTR-ND - Tape & Reel (TR) 1801-SF35GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF35GH |
Description | DIODE STANDARD 300V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF35GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.44200 | $44.42 |
100 | $2.87960 | $287.96 |
500 | $2.20646 | $1,103.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.92729 | $2,409.11 |
2,500 | $1.75453 | $4,386.32 |
3,750 | $1.66648 | $6,249.30 |
6,250 | $1.56750 | $9,796.88 |
8,750 | $1.50888 | $13,202.70 |
12,500 | $1.45191 | $18,148.88 |
31,250 | $1.35482 | $42,338.12 |