HER307G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF35G

DigiKey Part Number
1801-SF35GTR-ND - Tape & Reel (TR)
1801-SF35GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF35G
Description
DIODE STANDARD 300V 3A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 300 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SF35G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.85100$38.51
100$2.87960$287.96
500$2.20646$1,103.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$1.79131$2,239.14
2,500$1.35482$3,387.05
Manufacturers Standard Package