SA12AHB0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6.0A B0G

DigiKey Part Number
SA6.0AB0G-ND
Manufacturer
Manufacturer Product Number
SA6.0A B0G
Description
TVS DIODE 6VWM 10.3VC DO204AC
Customer Reference
Detailed Description
10.3V Clamp 50A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types