
SF32G-A | |
---|---|
DigiKey Part Number | 1801-SF32G-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF32G-A |
Description | DIODE STANDARD 100V 3A DO201AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.48842 | $1,860.53 |
2,500 | $1.34884 | $3,372.10 |
3,750 | $1.27767 | $4,791.26 |
6,250 | $1.19768 | $7,485.50 |
8,750 | $1.15028 | $10,064.95 |
12,500 | $1.10422 | $13,802.75 |
31,250 | $1.00312 | $31,347.50 |
62,500 | $0.98327 | $61,454.38 |