
1.5SMC24H | |
|---|---|
DigiKey Part Number | 1801-1.5SMC24HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC24H |
Description | TVS DIODE 19.4VWM 34.7V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34.7V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 19.4V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 21.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 34.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.89021 | $5,670.63 |
| 6,000 | $1.73997 | $10,439.82 |
| 9,000 | $1.66345 | $14,971.05 |
| 15,000 | $1.57745 | $23,661.75 |
| 21,000 | $1.52654 | $32,057.34 |
| 30,000 | $1.52406 | $45,721.80 |

