
SA24H | |
---|---|
DigiKey Part Number | 1801-SA24HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA24H |
Description | TVS DIODE 24VWM 42.1VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 12A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.87250 | $3,053.75 |
7,000 | $0.80273 | $5,619.11 |
10,500 | $0.76692 | $8,052.66 |
17,500 | $0.72648 | $12,713.40 |
24,500 | $0.70243 | $17,209.53 |
35,000 | $0.68972 | $24,140.20 |