
P4KE18H | |
---|---|
DigiKey Part Number | 1801-P4KE18HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE18H |
Description | TVS DIODE 14.5VWM 26.5V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14.5V | |
Voltage - Breakdown (Min) | 16.2V | |
Voltage - Clamping (Max) @ Ipp | 26.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.62684 | $3,134.20 |
10,000 | $0.56972 | $5,697.20 |
15,000 | $0.54060 | $8,109.00 |
25,000 | $0.50787 | $12,696.75 |
35,000 | $0.48848 | $17,096.80 |
50,000 | $0.46963 | $23,481.50 |
125,000 | $0.43108 | $53,885.00 |