
S8MC-T | |
---|---|
DigiKey Part Number | 1801-S8MC-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8MC-T |
Description | DIODE STANDARD 1000V 8A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 53pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02599 | $3,077.97 |
6,000 | $0.93436 | $5,606.16 |
9,000 | $0.88765 | $7,988.85 |
15,000 | $0.83515 | $12,527.25 |
21,000 | $0.80406 | $16,885.26 |
30,000 | $0.77384 | $23,215.20 |
75,000 | $0.72462 | $54,346.50 |