
S8MC M6G | |
|---|---|
DigiKey Part Number | S8MCM6G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8MC M6G |
Description | DIODE STANDARD 1000V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 48pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 985 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8MC-13 | Diodes Incorporated | 78,720 | S8MCDICT-ND | $9.21000 | Direct |
| CFRC307-G | Comchip Technology | 0 | 641-1164-1-ND | $6.17000 | Similar |
| CGRC507-G | Comchip Technology | 0 | 641-1176-2-ND | $1.84452 | Similar |
| CURC307-G | Comchip Technology | 54,248 | 641-1194-1-ND | $8.47000 | Similar |
| ER3M-TP | MCC (Micro Commercial Components) | 2,868 | ER3M-TPMSCT-ND | $5.76000 | Similar |







