SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5MH

DigiKey Part Number
1801-S5MHTR-ND - Tape & Reel (TR)
1801-S5MHCT-ND - Cut Tape (CT)
1801-S5MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5MH
Description
DIODE STANDARD 1000V 5A DO214AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.63000$36.30
100$2.33380$233.38
500$1.77432$887.16
1,000$1.59380$1,593.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.36432$4,092.96
6,000$1.24870$7,492.20
9,000$1.18976$10,707.84
15,000$1.12355$16,853.25
21,000$1.08433$22,770.93
30,000$1.04622$31,386.60
75,000$1.02694$77,020.50
Manufacturers Standard Package