
S4K | |
|---|---|
DigiKey Part Number | 1801-S4KTR-ND - Tape & Reel (TR) 1801-S4KCT-ND - Cut Tape (CT) 1801-S4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4K |
Description | DIODE STANDARD 800V 4A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 4A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 100 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.10300 | $41.03 |
| 100 | $2.64070 | $264.07 |
| 500 | $2.01114 | $1,005.57 |
| 1,000 | $1.80807 | $1,808.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.54992 | $4,649.76 |
| 6,000 | $1.41984 | $8,519.04 |
| 9,000 | $1.35356 | $12,182.04 |
| 15,000 | $1.27908 | $19,186.20 |
| 21,000 | $1.23498 | $25,934.58 |
| 30,000 | $1.19212 | $35,763.60 |

