ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2QH

DigiKey Part Number
1801-S2QHTR-ND - Tape & Reel (TR)
1801-S2QHCT-ND - Cut Tape (CT)
1801-S2QHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2QH
Description
DIODE STANDARD 1200V 2A DO214AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 1200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.20900$22.09
100$1.39420$139.42
500$1.04100$520.50
1,000$0.92694$926.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78177$2,345.31
6,000$0.70854$4,251.24
9,000$0.67119$6,040.71
15,000$0.62923$9,438.45
21,000$0.60437$12,691.77
30,000$0.58020$17,406.00
75,000$0.52716$39,537.00
150,000$0.51729$77,593.50
Manufacturers Standard Package