


S2JFSH | |
---|---|
DigiKey Part Number | 1801-S2JFSHTR-ND - Tape & Reel (TR) 1801-S2JFSHCT-ND - Cut Tape (CT) 1801-S2JFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2JFSH |
Description | DIODE STANDARD 600V 2A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.63400 | $16.34 |
100 | $1.02310 | $102.31 |
500 | $0.75672 | $378.36 |
1,000 | $0.64982 | $649.82 |
2,000 | $0.59776 | $1,195.52 |
5,000 | $0.51885 | $2,594.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.44915 | $6,288.10 |
28,000 | $0.41055 | $11,495.40 |
42,000 | $0.39422 | $16,557.24 |
70,000 | $0.37043 | $25,930.10 |
98,000 | $0.35762 | $35,046.76 |
140,000 | $0.34516 | $48,322.40 |