


S2JFS | |
---|---|
DigiKey Part Number | 1801-S2JFSTR-ND - Tape & Reel (TR) 1801-S2JFSCT-ND - Cut Tape (CT) 1801-S2JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2JFS |
Description | DIODE STANDARD 600V 2A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | S2JFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.97900 | $19.79 |
100 | $1.24730 | $124.73 |
500 | $0.92818 | $464.09 |
1,000 | $0.82504 | $825.04 |
2,000 | $0.73801 | $1,476.02 |
5,000 | $0.64368 | $3,218.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.44024 | $6,163.36 |
28,000 | $0.40234 | $11,265.52 |
42,000 | $0.38627 | $16,223.34 |