
S1MLH | |
|---|---|
DigiKey Part Number | 1801-S1MLHTR-ND - Tape & Reel (TR) 1801-S1MLHCT-ND - Cut Tape (CT) 1801-S1MLHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MLH |
Description | DIODE STANDARD 1000V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.08800 | $20.88 |
| 100 | $1.31220 | $131.22 |
| 500 | $0.97556 | $487.78 |
| 1,000 | $0.86671 | $866.71 |
| 2,000 | $0.77492 | $1,549.84 |
| 5,000 | $0.67538 | $3,376.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.61379 | $6,137.90 |
| 20,000 | $0.56197 | $11,239.40 |
| 30,000 | $0.53556 | $16,066.80 |
| 50,000 | $0.50589 | $25,294.50 |
| 70,000 | $0.48831 | $34,181.70 |
| 100,000 | $0.47124 | $47,124.00 |








