Diode 1000 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1ML

DigiKey Part Number
1801-S1MLTR-ND - Tape & Reel (TR)
1801-S1MLCT-ND - Cut Tape (CT)
1801-S1MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1ML
Description
DIODE STANDARD 1000V 1A SUB SMA
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73,346
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.80100$18.01
100$1.13210$113.21
500$0.83974$419.87
1,000$0.74520$745.20
2,000$0.66549$1,330.98
5,000$0.57901$2,895.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.56753$5,675.30
20,000$0.51889$10,377.80
30,000$0.49411$14,823.30
50,000$0.46626$23,313.00
70,000$0.44976$31,483.20
100,000$0.43373$43,373.00
Manufacturers Standard Package