


ES15JLW | |
---|---|
DigiKey Part Number | 1801-ES15JLWTR-ND - Tape & Reel (TR) 1801-ES15JLWCT-ND - Cut Tape (CT) 1801-ES15JLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES15JLW |
Description | DIODE STANDARD 600V 1.5A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | ES15JLW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.51300 | $25.13 |
100 | $1.59540 | $159.54 |
500 | $1.19684 | $598.42 |
1,000 | $1.06817 | $1,068.17 |
2,000 | $0.95966 | $1,919.32 |
5,000 | $0.84207 | $4,210.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.76933 | $7,693.30 |
20,000 | $0.63224 | $12,644.80 |
30,000 | $0.62122 | $18,636.60 |
50,000 | $0.61993 | $30,996.50 |