


RS2DFL | |
|---|---|
DigiKey Part Number | 1801-RS2DFLTR-ND - Tape & Reel (TR) 1801-RS2DFLCT-ND - Cut Tape (CT) 1801-RS2DFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2DFL |
Description | DIODE STANDARD 200V 2A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.45500 | $14.55 |
| 100 | $0.90850 | $90.85 |
| 500 | $0.66824 | $334.12 |
| 1,000 | $0.59030 | $590.30 |
| 2,000 | $0.52458 | $1,049.16 |
| 5,000 | $0.45319 | $2,265.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.40899 | $4,089.90 |
| 20,000 | $0.37178 | $7,435.60 |
| 30,000 | $0.35281 | $10,584.30 |
| 50,000 | $0.33149 | $16,574.50 |
| 70,000 | $0.31887 | $22,320.90 |
| 100,000 | $0.30659 | $30,659.00 |

