
S1DBH | |
---|---|
DigiKey Part Number | 1801-S1DBHTR-ND - Tape & Reel (TR) 1801-S1DBHCT-ND - Cut Tape (CT) 1801-S1DBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1DBH |
Description | DIODE STANDARD 200V 1A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S1DBH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.11800 | $21.18 |
100 | $1.33760 | $133.76 |
500 | $0.99796 | $498.98 |
1,000 | $0.88802 | $888.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74802 | $2,244.06 |
6,000 | $0.67744 | $4,064.64 |
9,000 | $0.64143 | $5,772.87 |
15,000 | $0.60097 | $9,014.55 |
21,000 | $0.57700 | $12,117.00 |
30,000 | $0.55370 | $16,611.00 |
75,000 | $0.50256 | $37,692.00 |
150,000 | $0.48958 | $73,437.00 |