
S15JC | |
---|---|
DigiKey Part Number | 1801-S15JCTR-ND - Tape & Reel (TR) 1801-S15JCCT-ND - Cut Tape (CT) 1801-S15JCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S15JC |
Description | DIODE STANDARD 600V 15A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S15JC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.29600 | $52.96 |
100 | $3.46090 | $346.09 |
500 | $2.67054 | $1,335.27 |
1,000 | $2.41600 | $2,416.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.09260 | $6,277.80 |
6,000 | $1.92972 | $11,578.32 |
9,000 | $1.84677 | $16,620.93 |
15,000 | $1.75356 | $26,303.40 |
21,000 | $1.72226 | $36,167.46 |