
RS5D-T | |
---|---|
DigiKey Part Number | 1801-RS5D-TTR-ND - Tape & Reel (TR) 1801-RS5D-TCT-ND - Cut Tape (CT) 1801-RS5D-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS5D-T |
Description | DIODE STANDARD 200V 5A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 57pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.95600 | $29.56 |
100 | $1.88770 | $188.77 |
500 | $1.42444 | $712.22 |
1,000 | $1.27492 | $1,274.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08462 | $3,253.86 |
6,000 | $0.98873 | $5,932.38 |
9,000 | $0.93984 | $8,458.56 |
15,000 | $0.88490 | $13,273.50 |
21,000 | $0.85237 | $17,899.77 |
30,000 | $0.82074 | $24,622.20 |
75,000 | $0.77594 | $58,195.50 |