


RS2JFL | |
---|---|
DigiKey Part Number | 1801-RS2JFLTR-ND - Tape & Reel (TR) 1801-RS2JFLCT-ND - Cut Tape (CT) 1801-RS2JFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2JFL |
Description | DIODE STANDARD 600V 2A SOD123F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.34700 | $13.47 |
100 | $0.84000 | $84.00 |
500 | $0.61796 | $308.98 |
1,000 | $0.54587 | $545.87 |
2,000 | $0.48507 | $970.14 |
5,000 | $0.41909 | $2,095.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37821 | $3,782.10 |
20,000 | $0.34380 | $6,876.00 |
30,000 | $0.32626 | $9,787.80 |
50,000 | $0.30654 | $15,327.00 |
70,000 | $0.29487 | $20,640.90 |
100,000 | $0.28352 | $28,352.00 |
250,000 | $0.26070 | $65,175.00 |