
RS2JAH | |
---|---|
DigiKey Part Number | 1801-RS2JAHTR-ND - Tape & Reel (TR) 1801-RS2JAHCT-ND - Cut Tape (CT) 1801-RS2JAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2JAH |
Description | DIODE STANDARD 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS2JAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.93800 | $19.38 |
100 | $1.21770 | $121.77 |
500 | $0.90518 | $452.59 |
1,000 | $0.80427 | $804.27 |
2,000 | $0.71916 | $1,438.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.59224 | $4,441.80 |
15,000 | $0.50908 | $7,636.20 |
22,500 | $0.50606 | $11,386.35 |
37,500 | $0.48470 | $18,176.25 |
52,500 | $0.46718 | $24,526.95 |