
RS2JA | |
---|---|
DigiKey Part Number | 1801-RS2JATR-ND - Tape & Reel (TR) 1801-RS2JACT-ND - Cut Tape (CT) 1801-RS2JADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2JA |
Description | DIODE STANDARD 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS2JA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.81500 | $18.15 |
100 | $1.13890 | $113.89 |
500 | $0.84540 | $422.70 |
1,000 | $0.75032 | $750.32 |
2,000 | $0.67010 | $1,340.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.55056 | $4,129.20 |
15,000 | $0.50190 | $7,528.50 |
22,500 | $0.47710 | $10,734.75 |
37,500 | $0.44923 | $16,846.12 |
52,500 | $0.43272 | $22,717.80 |
75,000 | $0.41668 | $31,251.00 |
187,500 | $0.39413 | $73,899.38 |