


HS2DFL | |
---|---|
DigiKey Part Number | 1801-HS2DFLTR-ND - Tape & Reel (TR) 1801-HS2DFLCT-ND - Cut Tape (CT) 1801-HS2DFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2DFL |
Description | DIODE STANDARD 200V 2A SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.38800 | $13.88 |
100 | $0.86460 | $86.46 |
500 | $0.63618 | $318.09 |
1,000 | $0.56229 | $562.29 |
2,000 | $0.49985 | $999.70 |
5,000 | $0.43214 | $2,160.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.39020 | $3,902.00 |
20,000 | $0.35490 | $7,098.00 |
30,000 | $0.33690 | $10,107.00 |
50,000 | $0.31667 | $15,833.50 |
70,000 | $0.30469 | $21,328.30 |
100,000 | $0.29305 | $29,305.00 |
250,000 | $0.27096 | $67,740.00 |