
RS1JL R3G | |
---|---|
DigiKey Part Number | RS1JLR3GTR-ND - Tape & Reel (TR) RS1JLR3GCT-ND - Cut Tape (CT) RS1JLR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JL R3G |
Description | DIODE STD 600V 800MA SUB SMA |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.65400 | $36.54 |