


RS1JFSH | |
|---|---|
DigiKey Part Number | 1801-RS1JFSHTR-ND - Tape & Reel (TR) 1801-RS1JFSHCT-ND - Cut Tape (CT) 1801-RS1JFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JFSH |
Description | DIODE STANDARD 600V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | RS1JFSH Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-128 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 250 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.62000 | $16.20 |
| 100 | $1.01210 | $101.21 |
| 500 | $0.74634 | $373.17 |
| 1,000 | $0.66035 | $660.35 |
| 2,000 | $0.58780 | $1,175.60 |
| 5,000 | $0.50912 | $2,545.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.43961 | $6,154.54 |
| 28,000 | $0.40190 | $11,253.20 |
| 42,000 | $0.38268 | $16,072.56 |
| 70,000 | $0.36108 | $25,275.60 |
| 98,000 | $0.34830 | $34,133.40 |
| 140,000 | $0.33586 | $47,020.40 |

