


RS1JFS | |
|---|---|
DigiKey Part Number | 1801-RS1JFSTR-ND - Tape & Reel (TR) 1801-RS1JFSCT-ND - Cut Tape (CT) 1801-RS1JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JFS |
Description | DIODE STANDARD 600V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | RS1JFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.53700 | $15.37 |
| 100 | $0.96030 | $96.03 |
| 500 | $0.70754 | $353.77 |
| 1,000 | $0.62557 | $625.57 |
| 2,000 | $0.55639 | $1,112.78 |
| 5,000 | $0.48134 | $2,406.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.41500 | $5,810.00 |
| 28,000 | $0.37901 | $10,612.28 |
| 42,000 | $0.36068 | $15,148.56 |
| 70,000 | $0.34006 | $23,804.20 |
| 98,000 | $0.32786 | $32,130.28 |
| 140,000 | $0.31600 | $44,240.00 |

