Diode 400 V 800mA Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1GL

DigiKey Part Number
RS1GLRVGTR-ND - Tape & Reel (TR)
RS1GLRVGCT-ND - Cut Tape (CT)
RS1GLRVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1GL
Description
DIODE STD 400V 800MA SUB SMA
Customer Reference
Detailed Description
Diode 400 V 800mA Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,664
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.06400$20.64
100$1.29820$129.82
500$0.96472$482.36
1,000$0.85684$856.84
2,000$0.76596$1,531.92
5,000$0.66742$3,337.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.60643$6,064.30
20,000$0.55511$11,102.20
30,000$0.52896$15,868.80
50,000$0.49957$24,978.50
70,000$0.48217$33,751.90
100,000$0.46526$46,526.00
Manufacturers Standard Package