
RS1D | |
|---|---|
DigiKey Part Number | 1801-RS1DTR-ND - Tape & Reel (TR) 1801-RS1DCT-ND - Cut Tape (CT) 1801-RS1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.97300 | $19.73 |
| 100 | $1.24140 | $124.14 |
| 500 | $0.92146 | $460.73 |
| 1,000 | $0.81787 | $817.87 |
| 2,000 | $0.73061 | $1,461.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.52133 | $3,909.97 |
| 15,000 | $0.47414 | $7,112.10 |
| 22,500 | $0.45009 | $10,127.02 |
| 37,500 | $0.42305 | $15,864.38 |
| 52,500 | $0.40704 | $21,369.60 |
| 75,000 | $0.39148 | $29,361.00 |

