
RB520S-30 RSG | |
---|---|
DigiKey Part Number | 1801-RB520S-30RSGTR-ND - Tape & Reel (TR) 1801-RB520S-30RSGCT-ND - Cut Tape (CT) 1801-RB520S-30RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-30 RSG |
Description | DIODE SCHOTTKY 30V 200MA SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | RB520S-30 RSG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.91100 | $9.11 |
100 | $0.56080 | $56.08 |
500 | $0.40826 | $204.13 |
1,000 | $0.35857 | $358.57 |
2,000 | $0.31666 | $633.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.25139 | $2,011.12 |
16,000 | $0.22624 | $3,619.84 |
24,000 | $0.21341 | $5,121.84 |
40,000 | $0.19899 | $7,959.60 |
56,000 | $0.19044 | $10,664.64 |
80,000 | $0.18213 | $14,570.40 |
200,000 | $0.16388 | $32,776.00 |
400,000 | $0.15261 | $61,044.00 |