Parametric Equivalent



RABS15M REG | |
|---|---|
DigiKey Part Number | RABS15MREGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RABS15M REG |
Description | BRIDGE RECT 1P 1KV 1.5A ABS-L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS-L |
Datasheet | Datasheet |
EDA/CAD Models | RABS15M REG Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1.5 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS-L |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS15M | Taiwan Semiconductor Corporation | 3,748 | 1801-ABS15MCT-ND | $6.17000 | Parametric Equivalent |
| ABS15M REG | Taiwan Semiconductor Corporation | 0 | ABS15MREGTR-ND | $2.14744 | Parametric Equivalent |
| ABS15MH | Taiwan Semiconductor Corporation | 4,970 | 1801-ABS15MHCT-ND | $6.33000 | Parametric Equivalent |
| DB157S | NextGen Components | 96,105 | 3372-DB157STR-ND | $2.33960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.05490 | $8,219.60 |



