


PU3BB | |
---|---|
DigiKey Part Number | 1801-PU3BBTR-ND - Tape & Reel (TR) 1801-PU3BBCT-ND - Cut Tape (CT) 1801-PU3BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3BB |
Description | DIODE STANDARD 100V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 47pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.16100 | $31.61 |
100 | $2.02100 | $202.10 |
500 | $1.52868 | $764.34 |
1,000 | $1.36972 | $1,369.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.16754 | $3,502.62 |
6,000 | $1.06565 | $6,393.90 |
9,000 | $1.01373 | $9,123.57 |
15,000 | $0.95536 | $14,330.40 |
21,000 | $0.92080 | $19,336.80 |
30,000 | $0.88720 | $26,616.00 |
75,000 | $0.84893 | $63,669.75 |