


PU1DFSH | |
|---|---|
DigiKey Part Number | 1801-PU1DFSHTR-ND - Tape & Reel (TR) 1801-PU1DFSHCT-ND - Cut Tape (CT) 1801-PU1DFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU1DFSH |
Description | DIODE STANDARD 200V 1A SOD128 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | PU1DFSH Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 19pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A | Supplier Device Package SOD-128 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.58200 | $25.82 |
| 100 | $1.63440 | $163.44 |
| 500 | $1.22418 | $612.09 |
| 1,000 | $1.09157 | $1,091.57 |
| 2,000 | $0.97976 | $1,959.52 |
| 5,000 | $0.85855 | $4,292.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.71155 | $9,961.70 |

