P6SMB51CA R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $2.55000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 4,625
Unit Price: $2.14000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.52000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.09950
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.35582
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.31813
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 213
Unit Price: $2.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.30862
Datasheet
70.1V Clamp 8.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB51CA R5G

DigiKey Part Number
P6SMB51CAR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB51CA R5G
Description
TVS DIODE 43.6VWM 70.1V DO214AA
Customer Reference
Detailed Description
70.1V Clamp 8.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types