45.7V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB33CA

DigiKey Part Number
1801-P6SMB33CATR-ND - Tape & Reel (TR)
1801-P6SMB33CACT-ND - Cut Tape (CT)
1801-P6SMB33CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB33CA
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB33CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
28.2V
Supplier Device Package
Voltage - Breakdown (Min)
31.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.61700$36.17
100$2.31850$231.85
500$1.75726$878.63
1,000$1.57623$1,576.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.34594$4,037.82
6,000$1.22994$7,379.64
9,000$1.17081$10,537.29
15,000$1.10436$16,565.40
21,000$1.06501$22,365.21
30,000$1.02677$30,803.10
Manufacturers Standard Package