Direct
Similar
Similar
Similar

P6KE440A | |
|---|---|
DigiKey Part Number | 1801-P6KE440ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE440A |
Description | TVS DIODE 376VWM 602VC DO204AC |
Customer Reference | |
Detailed Description | 602V Clamp 1.04A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE440A Models |
Category | Current - Peak Pulse (10/1000µs) 1.04A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE440A-E3/54 | Vishay General Semiconductor - Diodes Division | 161 | P6KE440A-E3/54GICT-ND | $13.81000 | Direct |
| P6KE440A | STMicroelectronics | 4,605 | 497-15962-1-ND | $8.06000 | Similar |
| P6KE440A | SMC Diode Solutions | 0 | 1655-P6KE440ATB-ND | $2.05871 | Similar |
| P6KE440A-B | Littelfuse Inc. | 0 | P6KE440A-B-ND | $2.06360 | Similar |
| P6KE440A/B | YAGEO | 1,980 | 13-P6KE440A/BCT-ND | $2.47000 | Similar |






