
P6KE33A | |
|---|---|
DigiKey Part Number | 1801-P6KE33ATR-ND - Tape & Reel (TR) 1801-P6KE33ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE33A |
Description | TVS DIODE 28.2VWM 45.7VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE33A Models |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE33A-B | Littelfuse Inc. | 68 | 1.5KE33A-B-ND | $7.23000 | Similar |
| 1.5KE33A-TP | MCC (Micro Commercial Components) | 1,140 | 1.5KE33A-TPMSCT-ND | $6.00000 | Similar |
| LCE24A | Littelfuse Inc. | 552 | F5644CT-ND | $9.95000 | Similar |
| LCE28A | Littelfuse Inc. | 1,168 | F5645CT-ND | $9.95000 | Similar |
| P6KE27A | STMicroelectronics | 8,382 | 497-11386-1-ND | $7.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.93500 | $29.35 |
| 100 | $1.86870 | $186.87 |
| 500 | $1.40572 | $702.86 |
| 1,000 | $1.25625 | $1,256.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.04319 | $3,651.17 |
| 7,000 | $0.95091 | $6,656.37 |
| 10,500 | $0.90388 | $9,490.74 |
| 17,500 | $0.85101 | $14,892.68 |
| 24,500 | $0.81970 | $20,082.65 |
| 35,000 | $0.78927 | $27,624.45 |



