Similar
Similar

P6KE16A | |
|---|---|
DigiKey Part Number | P6KE16ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE16A |
Description | TVS DIODE 13.6VWM 22.5VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE16A Models |
Category | Current - Peak Pulse (10/1000µs) 27A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE16A | Littelfuse Inc. | 2,777 | 1.5KE16ACT-ND | $8.71000 | Similar |
| P6KE16A | SMC Diode Solutions | 0 | 1655-P6KE16ATB-ND | $0.82589 | Similar |
| P6KE16A | Diotec Semiconductor | 3,753 | 4878-P6KE16ACT-ND | $4.19000 | Similar |
| P6KE16A-AP | MCC (Micro Commercial Components) | 0 | 353-P6KE16A-AP-ND | $0.87259 | Similar |
| P6KE16A-B | Littelfuse Inc. | 0 | P6KE16A-BLF-ND | $1.44254 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.75638 | $2,647.33 |
| 7,000 | $0.70705 | $4,949.35 |
| 87,500 | $0.69061 | $60,428.37 |






