


P4SMA6.8A | |
|---|---|
DigiKey Part Number | 1801-P4SMA6.8ATR-ND - Tape & Reel (TR) 1801-P4SMA6.8ACT-ND - Cut Tape (CT) 1801-P4SMA6.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8A |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA6.8A Models |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.46V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.29400 | $22.94 |
| 100 | $1.44700 | $144.70 |
| 500 | $1.07916 | $539.58 |
| 1,000 | $0.96027 | $960.27 |
| 2,000 | $0.86005 | $1,720.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.71066 | $5,329.95 |
| 15,000 | $0.64988 | $9,748.20 |
| 22,500 | $0.61891 | $13,925.47 |
| 37,500 | $0.58411 | $21,904.12 |
| 52,500 | $0.56350 | $29,583.75 |
| 75,000 | $0.54347 | $40,760.25 |

