PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PE1DAH
Automotive Application - BMS | Taiwan Semiconductor

P4SMA39CAH

DigiKey Part Number
1801-P4SMA39CAHTR-ND - Tape & Reel (TR)
1801-P4SMA39CAHCT-ND - Cut Tape (CT)
1801-P4SMA39CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA39CAH
Description
TVS DIODE 33.3VWM 53.9V DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
53.9V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA39CAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$2.55200$25.52
100$1.62090$162.09
500$1.21686$608.43
1,000$1.08613$1,086.13
2,000$0.97607$1,952.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.81206$6,090.45
15,000$0.74535$11,180.25
22,500$0.71137$16,005.82
37,500$0.67318$25,244.25
52,500$0.65056$34,154.40
75,000$0.63283$47,462.25
Manufacturers Standard Package