
SMDJ24CAH | |
|---|---|
DigiKey Part Number | 1801-SMDJ24CAHTR-ND - Tape & Reel (TR) 1801-SMDJ24CAHCT-ND - Cut Tape (CT) 1801-SMDJ24CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24CAH |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ24CAH Models |
Category | Current - Peak Pulse (10/1000µs) 77.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.28200 | $92.82 |
| 100 | $6.20310 | $620.31 |
| 500 | $4.88422 | $2,442.11 |
| 1,000 | $4.45983 | $4,459.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.92103 | $11,763.09 |
| 6,000 | $3.64985 | $21,899.10 |
| 9,000 | $3.51176 | $31,605.84 |
| 15,000 | $3.35664 | $50,349.60 |
| 21,000 | $3.30607 | $69,427.47 |

