
P4SMA22C | |
---|---|
DigiKey Part Number | 1801-P4SMA22CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA22C |
Description | TVS DIODE 17.8VWM 31.9V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 31.9V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.8V | |
Voltage - Breakdown (Min) | 19.8V | |
Voltage - Clamping (Max) @ Ipp | 31.9V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.80999 | $6,074.93 |
15,000 | $0.74345 | $11,151.75 |
22,500 | $0.70955 | $15,964.88 |
37,500 | $0.67146 | $25,179.75 |
52,500 | $0.64891 | $34,067.78 |
75,000 | $0.63122 | $47,341.50 |