P4KE9.1A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $0.58368
Datasheet
13.4V Clamp 31A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE9.1A

DigiKey Part Number
1801-P4KE9.1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE9.1A
Description
TVS DIODE 7.78VWM 13.4V DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.4V Clamp 31A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE9.1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
7.78V
Supplier Device Package
Voltage - Breakdown (Min)
8.65V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE9.1ASMC Diode Solutions01655-P4KE9.1ATR-ND$0.58368Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.62765$3,138.25
10,000$0.57045$5,704.50
15,000$0.54129$8,119.35
25,000$0.50852$12,713.00
35,000$0.48910$17,118.50
50,000$0.47023$23,511.50
125,000$0.43163$53,953.75
Manufacturers Standard Package