P4KE6.8H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.62845
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.56542
Datasheet
DO-204 AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE6.8H

DigiKey Part Number
1801-P4KE6.8HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE6.8H
Description
TVS DIODE 5.5VWM 10.8V DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10.8V Clamp 38A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.12V
Voltage - Clamping (Max) @ Ipp
10.8V
Current - Peak Pulse (10/1000µs)
38A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.62845$3,142.25
10,000$0.57118$5,711.80
15,000$0.54198$8,129.70
25,000$0.50917$12,729.25
35,000$0.48973$17,140.55
50,000$0.47083$23,541.50
125,000$0.43218$54,022.50
Manufacturers Standard Package